
170467-1 | |
|---|---|
DigiKey Part Number | A122321-ND |
Manufacturer | |
Manufacturer Product Number | 170467-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170467-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.634" (16.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.135" (2.16mm ~ 3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,86280 Kč | 146,57 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 5,31880 Kč | 531,88 Kč |
| 250 | 4,98408 Kč | 1 246,02 Kč |
| 500 | 4,74596 Kč | 2 372,98 Kč |
| 1 000 | 4,51919 Kč | 4 519,19 Kč |
| 3 000 | 4,18196 Kč | 12 545,88 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


