Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170289-1

DigiKey Part Number
170289-1-ND
Manufacturer
Manufacturer Product Number
170289-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170289-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 466
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,53800 Kč75,38 Kč
257,07200 Kč176,80 Kč
506,73200 Kč336,60 Kč
1006,41070 Kč641,07 Kč
2506,00796 Kč1 501,99 Kč
5005,72112 Kč2 860,56 Kč
1 0005,44751 Kč5 447,51 Kč
3 0005,04099 Kč15 122,97 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč