
K344-1016-00 | |
|---|---|
DigiKey Part Number | 2291-K344-1016-00-ND |
Manufacturer | |
Manufacturer Product Number | K344-1016-00 |
Description | PERFECT FIX CABLE GLAND M16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,59500 Kč | 465,95 Kč |
| 25 | 43,67600 Kč | 1 091,90 Kč |
| 50 | 41,59280 Kč | 2 079,64 Kč |
| 100 | 39,60430 Kč | 3 960,43 Kč |
| 300 | 36,64850 Kč | 10 994,55 Kč |
| 500 | 35,35098 Kč | 17 675,49 Kč |
| 1 000 | 33,66420 Kč | 33 664,20 Kč |
| 2 500 | 31,55798 Kč | 78 894,95 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |










