
1735251-2 | |
|---|---|
DigiKey Part Number | A114953-ND |
Manufacturer | |
Manufacturer Product Number | 1735251-2 |
Description | CONN SKT SODIMM 144POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 144 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735251-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 144 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.8µin (0.63µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 38,00201 Kč | 191 530,13 Kč |
| Unit Price without VAT: | 38,00201 Kč |
|---|---|
| Unit Price with VAT: | 45,98243 Kč |










