30691 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,20923 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 326
Unit Price: 62,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 440
Unit Price: 10,01000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 700
Unit Price: 11,05000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 922
Unit Price: 5,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 384
Unit Price: 54,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,04300 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 621
Unit Price: 15,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 095
Unit Price: 7,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 903
Unit Price: 213,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 40 122
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 125
Unit Price: 9,59000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30691

DigiKey Part Number
A28270-ND
Manufacturer
Manufacturer Product Number
30691
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.621" (15.77mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.312" (7.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-321889-1TE Connectivity AMP Connectors017-2-321889-1-ND22,20923 KčParametric Equivalent
2-321889-3TE Connectivity AMP Connectors17 326A135515CT-ND62,78000 KčParametric Equivalent
2-34107-2TE Connectivity AMP Connectors13 440A27006CT-ND10,01000 KčParametric Equivalent
2-34110-3TE Connectivity AMP Connectors13 700A135562CT-ND11,05000 KčParametric Equivalent
31264TE Connectivity AMP Connectors17 922A28269-ND5,84000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,96861 Kč59 372,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96861 Kč
Unit Price with VAT:3,59202 Kč