Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34107-1

DigiKey Part Number
A136770-ND
Manufacturer
Manufacturer Product Number
8-34107-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-34107-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.574" (14.58mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Base Product Number
Width - Outer Edges
0.281" (7.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,15500 Kč81,55 Kč
257,64960 Kč191,24 Kč
507,28280 Kč364,14 Kč
1006,93450 Kč693,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč