
2-321889-3 | |
|---|---|
DigiKey Part Number | A135515TR-ND - Tape & Reel (TR) A135515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321889-3 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 6 Stud | Color Orange |
Thickness 0.030" (0.76mm) | Contact Material Nickel |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,75500 Kč | 537,55 Kč |
| 25 | 50,38680 Kč | 1 259,67 Kč |
| 50 | 47,97620 Kč | 2 398,81 Kč |
| 100 | 45,68530 Kč | 4 568,53 Kč |
| 250 | 42,82332 Kč | 10 705,83 Kč |
| 500 | 40,77896 Kč | 20 389,48 Kč |
| 1 000 | 39,28096 Kč | 39 280,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,66841 Kč | 173 342,05 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

