Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34107-2

DigiKey Part Number
A27006TR-ND - Tape & Reel (TR)
A27006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34107-2
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34107-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.574" (14.58mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Base Product Number
Width - Outer Edges
0.281" (7.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,42600 Kč84,26 Kč
257,90000 Kč197,50 Kč
507,52460 Kč376,23 Kč
1007,16590 Kč716,59 Kč
2506,71632 Kč1 679,08 Kč
5006,39514 Kč3 197,57 Kč
1 0006,08960 Kč6 089,60 Kč
2 5005,70807 Kč14 270,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,59870 Kč27 993,50 Kč
10 0005,33154 Kč53 315,40 Kč
15 0005,18128 Kč77 719,20 Kč
25 0004,99800 Kč124 950,00 Kč
35 0004,88087 Kč170 830,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč