



2406089-1 | |
|---|---|
DigiKey Part Number | 17-2406089-1TR-ND - Tape & Reel (TR) 17-2406089-1CT-ND - Cut Tape (CT) 17-2406089-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2406089-1 |
Description | POWER DOUBLE LOCK TAB CONTACT, 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2406089-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91500 Kč | 9,15 Kč |
| 25 | 0,86560 Kč | 21,64 Kč |
| 50 | 0,81980 Kč | 40,99 Kč |
| 100 | 0,78020 Kč | 78,02 Kč |
| 250 | 0,73236 Kč | 183,09 Kč |
| 500 | 0,69700 Kč | 348,50 Kč |
| 1 000 | 0,66350 Kč | 663,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 0,57359 Kč | 2 179,64 Kč |
| 7 600 | 0,54619 Kč | 4 151,04 Kč |
| 11 400 | 0,53075 Kč | 6 050,55 Kč |
| 19 000 | 0,51195 Kč | 9 727,05 Kč |
| 26 600 | 0,49992 Kč | 13 297,87 Kč |
| 38 000 | 0,48750 Kč | 18 525,00 Kč |
| 95 000 | 0,45697 Kč | 43 412,15 Kč |
| 190 000 | 0,43516 Kč | 82 680,40 Kč |
| 380 000 | 0,41441 Kč | 157 475,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |







