



2416056-2 | |
|---|---|
DigiKey Part Number | 17-2416056-2-ND |
Manufacturer | |
Manufacturer Product Number | 2416056-2 |
Description | POWER DOUBLE LOCK CAP HOUSING, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 23,51100 Kč | 235,11 Kč |
| 25 | 22,03760 Kč | 550,94 Kč |
| 50 | 20,98080 Kč | 1 049,04 Kč |
| 100 | 19,98000 Kč | 1 998,00 Kč |
| 250 | 18,72708 Kč | 4 681,77 Kč |
| 900 | 17,10808 Kč | 15 397,27 Kč |
| 1 800 | 16,29156 Kč | 29 324,81 Kč |
| 2 700 | 15,83229 Kč | 42 747,18 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |







