New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2391524-1

DigiKey Part Number
17-2391524-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2391524-1
Description
POWER DOUBLE LOCK TAB CONTACT, 2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
22 0000,63294 Kč13 924,68 Kč
Manufacturers Standard Package
Unit Price without VAT:0,63294 Kč
Unit Price with VAT:0,76586 Kč