New Product
2391517-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2391517-1
2391517-1
2391517-1

2391517-1

DigiKey Part Number
17-2391517-1-ND
Manufacturer
Manufacturer Product Number
2391517-1
Description
POWER DOUBLE LOCK CAP HOUSING, M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2391517-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,51000 Kč23,51 Kč
1019,95300 Kč199,53 Kč
2518,70040 Kč467,51 Kč
5017,80580 Kč890,29 Kč
10016,95270 Kč1 695,27 Kč
25015,89080 Kč3 972,70 Kč
50015,13178 Kč7 565,89 Kč
1 30014,14504 Kč18 388,55 Kč
2 60013,47005 Kč35 022,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,51000 Kč
Unit Price with VAT:28,44710 Kč