New Product
2391516-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2391516-2
2391516-2
2391516-2

2391516-2

DigiKey Part Number
17-2391516-2-ND
Manufacturer
Manufacturer Product Number
2391516-2
Description
POWER DOUBLE LOCK PLUG HOUSING,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2391516-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,89100 Kč38,91 Kč
253,64520 Kč91,13 Kč
503,47040 Kč173,52 Kč
1003,30610 Kč330,61 Kč
2503,09844 Kč774,61 Kč
5002,94988 Kč1 474,94 Kč
1 3002,75728 Kč3 584,46 Kč
2 6002,62556 Kč6 826,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč