



2391520-1 | |
|---|---|
DigiKey Part Number | 17-2391520-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391520-1 |
Description | POWER DOUBLE LOCK CAP HOUSING, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2391520-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 Kč | 34,54 Kč |
| 10 | 29,42000 Kč | 294,20 Kč |
| 25 | 27,57200 Kč | 689,30 Kč |
| 50 | 26,25300 Kč | 1 312,65 Kč |
| 100 | 24,99840 Kč | 2 499,84 Kč |
| 250 | 23,43172 Kč | 5 857,93 Kč |
| 700 | 21,78893 Kč | 15 252,25 Kč |
| 1 400 | 20,74923 Kč | 29 048,92 Kč |
| 2 800 | 19,75938 Kč | 55 326,26 Kč |
| Unit Price without VAT: | 34,54000 Kč |
|---|---|
| Unit Price with VAT: | 41,79340 Kč |








