New Product
2391516-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2391516-3
2391516-3
2391516-3

2391516-3

DigiKey Part Number
17-2391516-3-ND
Manufacturer
Manufacturer Product Number
2391516-3
Description
POWER DOUBLE LOCK PLUG HOUSING,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2391516-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
104,55700 Kč45,57 Kč
254,27760 Kč106,94 Kč
504,06960 Kč203,48 Kč
1003,87620 Kč387,62 Kč
2503,63272 Kč908,18 Kč
9003,31810 Kč2 986,29 Kč
1 8003,15962 Kč5 687,32 Kč
2 7003,07035 Kč8 289,94 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč