
2391522-3 | |
|---|---|
DigiKey Part Number | 17-2391522-3-ND |
Manufacturer | |
Manufacturer Product Number | 2391522-3 |
Description | POWER DOUBLE LOCK TPA, 3P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Power Double Lock Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,16274 Kč | 9 301,92 Kč |
| Unit Price without VAT: | 1,16274 Kč |
|---|---|
| Unit Price with VAT: | 1,40692 Kč |


