New Product
2391515-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2391515-3
2391515-3
2391515-3

2391515-3

DigiKey Part Number
17-2391515-3-ND
Manufacturer
Manufacturer Product Number
2391515-3
Description
POWER DOUBLE LOCK CAP HOUSING, 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2391515-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,31300 Kč153,13 Kč
2514,34800 Kč358,70 Kč
5013,65700 Kč682,85 Kč
10013,00380 Kč1 300,38 Kč
25012,18900 Kč3 047,25 Kč
50011,60726 Kč5 803,63 Kč
1 50010,74089 Kč16 111,34 Kč
3 00010,22837 Kč30 685,11 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč