



2391516-4 | |
|---|---|
DigiKey Part Number | 17-2391516-4-ND |
Manufacturer | |
Manufacturer Product Number | 2391516-4 |
Description | POWER DOUBLE LOCK PLUG HOUSING, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2391516-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 6,05500 Kč | 60,55 Kč |
| 25 | 5,67600 Kč | 141,90 Kč |
| 50 | 5,40120 Kč | 270,06 Kč |
| 100 | 5,14320 Kč | 514,32 Kč |
| 250 | 4,82116 Kč | 1 205,29 Kč |
| 700 | 4,48250 Kč | 3 137,75 Kč |
| 1 400 | 4,26835 Kč | 5 975,69 Kč |
| 2 800 | 4,06453 Kč | 11 380,68 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |










