



2391515-4 | |
|---|---|
DigiKey Part Number | 17-2391515-4-ND |
Manufacturer | |
Manufacturer Product Number | 2391515-4 |
Description | POWER DOUBLE LOCK CAP HOUSING, 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2391515-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 16,18700 Kč | 161,87 Kč |
| 25 | 15,16360 Kč | 379,09 Kč |
| 50 | 14,43520 Kč | 721,76 Kč |
| 100 | 13,74650 Kč | 1 374,65 Kč |
| 250 | 12,88392 Kč | 3 220,98 Kč |
| 500 | 12,26888 Kč | 6 134,44 Kč |
| 1 300 | 11,46858 Kč | 14 909,15 Kč |
| 2 600 | 10,92115 Kč | 28 394,99 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |





