
2391518-1 | |
|---|---|
DigiKey Part Number | 17-2391518-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391518-1 |
Description | POWER DOUBLE LOCK CAP HOUSING, M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,79984 Kč | 14 219,86 Kč |
| Unit Price without VAT: | 15,79984 Kč |
|---|---|
| Unit Price with VAT: | 19,11781 Kč |



