



2406088-1 | |
|---|---|
DigiKey Part Number | 17-2406088-1TR-ND - Tape & Reel (TR) 17-2406088-1CT-ND - Cut Tape (CT) 17-2406088-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2406088-1 |
Description | POWER DOUBLE LOCK TAB CONTACT, 2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2406088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,74900 Kč | 7,49 Kč |
| 25 | 0,70760 Kč | 17,69 Kč |
| 50 | 0,67000 Kč | 33,50 Kč |
| 100 | 0,63870 Kč | 63,87 Kč |
| 250 | 0,59840 Kč | 149,60 Kč |
| 500 | 0,57008 Kč | 285,04 Kč |
| 1 000 | 0,54262 Kč | 542,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 0,46907 Kč | 1 782,47 Kč |
| 7 600 | 0,44662 Kč | 3 394,31 Kč |
| 11 400 | 0,43401 Kč | 4 947,71 Kč |
| 19 000 | 0,41862 Kč | 7 953,78 Kč |
| 26 600 | 0,40879 Kč | 10 873,81 Kč |
| 38 000 | 0,39863 Kč | 15 147,94 Kč |
| 95 000 | 0,37366 Kč | 35 497,70 Kč |
| 190 000 | 0,35583 Kč | 67 607,70 Kč |
| 380 000 | 0,33885 Kč | 128 763,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |







