Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2391828-4 | |
|---|---|
DigiKey Part Number | 17-2391828-4-ND |
Manufacturer | |
Manufacturer Product Number | 2391828-4 |
Description | ECONOMY POWER 2.5 PLUG HOUSING, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747066-4 | TE Connectivity AMP Connectors | 0 | 1-1747066-4-ND | 2,77608 Kč | Parametric Equivalent |
| 1376477-4 | TE Connectivity AMP Connectors | 21 036 | A112114-ND | 9,45000 Kč | Parametric Equivalent |
| 1744417-4 | TE Connectivity AMP Connectors | 19 690 | A116484-ND | 2,31000 Kč | Parametric Equivalent |
| 1747066-4 | TE Connectivity AMP Connectors | 0 | 1747066-4-ND | 3,51402 Kč | Parametric Equivalent |
| 2-1747066-4 | TE Connectivity AMP Connectors | 0 | A125471-ND | 2,41768 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,15227 Kč | 9 218,16 Kč |
| Unit Price without VAT: | 1,15227 Kč |
|---|---|
| Unit Price with VAT: | 1,39425 Kč |














