Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-L001EG-04CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-L001EG-04CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-L001EG-04CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.50MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-L001EG-04CB02 | Assmann WSW Components | 0 | 123-A-WBH-L001EG-04CB02-ND | 0,02796 Kč | Parametric Equivalent |
| A-WBH-L005EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-L005EG-04CB01-ND | 0,02652 Kč | Parametric Equivalent |
| A-WBH-L006EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-L006EG-04CB01-ND | 0,05768 Kč | Parametric Equivalent |
| 1-1747066-4 | TE Connectivity AMP Connectors | 0 | 1-1747066-4-ND | 0,11236 Kč | Parametric Equivalent |
| 1376477-4 | TE Connectivity AMP Connectors | 21 036 | A112114-ND | 0,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,13424 Kč | 42 684,80 Kč |
| Unit Price without VAT: | 2,13424 Kč |
|---|---|
| Unit Price with VAT: | 2,58243 Kč |













