
1376477-4 | |
|---|---|
DigiKey Part Number | A112114-ND |
Manufacturer | |
Manufacturer Product Number | 1376477-4 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376477-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM25-04F | JAM | 460 | 4285-RM25-04F-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,94600 Kč | 79,46 Kč |
| 25 | 7,44120 Kč | 186,03 Kč |
| 50 | 7,08260 Kč | 354,13 Kč |
| 100 | 6,74470 Kč | 674,47 Kč |
| 400 | 6,11588 Kč | 2 446,35 Kč |
| 800 | 5,82364 Kč | 4 658,91 Kč |
| 1 200 | 5,65914 Kč | 6 790,97 Kč |
| 2 800 | 5,33052 Kč | 14 925,46 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |




