Similar
Similar

1376478-4 | |
|---|---|
DigiKey Part Number | 1376478-4-ND |
Manufacturer | |
Manufacturer Product Number | 1376478-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376478-4 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B04B-XASK-1-A | JST Sales America Inc. | 8 181 | 455-B04B-XASK-1-A-ND | 5,21000 Kč | Similar |
| B04B-XASK-1N | JST Sales America Inc. | 0 | 455-B04B-XASK-1N-ND | 3,42708 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 800 | 11,03980 Kč | 185 468,64 Kč |
| Unit Price without VAT: | 11,03980 Kč |
|---|---|
| Unit Price with VAT: | 13,35816 Kč |




