
4-1971793-1 | |
|---|---|
DigiKey Part Number | 4-1971793-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971793-1 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971793-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1969442-4 | TE Connectivity AMP Connectors | 188 135 | A107524-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 700 | 0,95237 Kč | 53 999,38 Kč |
| Unit Price without VAT: | 0,95237 Kč |
|---|---|
| Unit Price with VAT: | 1,15237 Kč |


