Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1971793-4 | |
|---|---|
DigiKey Part Number | 17-4-1971793-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971793-4 |
Description | NEW GI CONN2.5 PLUG HSG 4P YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971793-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747066-4 | TE Connectivity AMP Connectors | 0 | 1-1747066-4-ND | 2,77608 Kč | Parametric Equivalent |
| 1376477-4 | TE Connectivity AMP Connectors | 21 036 | A112114-ND | 9,45000 Kč | Parametric Equivalent |
| 1744417-4 | TE Connectivity AMP Connectors | 19 690 | A116484-ND | 2,31000 Kč | Parametric Equivalent |
| 1747066-4 | TE Connectivity AMP Connectors | 0 | 1747066-4-ND | 3,51402 Kč | Parametric Equivalent |
| 2-1747066-4 | TE Connectivity AMP Connectors | 0 | A125471-ND | 2,41768 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 300 | 1,20005 Kč | 29 161,22 Kč |
| Unit Price without VAT: | 1,20005 Kč |
|---|---|
| Unit Price with VAT: | 1,45206 Kč |













