Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2391828-6 | |
|---|---|
DigiKey Part Number | 17-2391828-6-ND |
Manufacturer | |
Manufacturer Product Number | 2391828-6 |
Description | ECONOMY POWER 2.5 PLUG HOUSING, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1318993-1 | TE Connectivity AMP Connectors | 0 | 1318993-1-ND | 4,58360 Kč | Parametric Equivalent |
| 1376477-6 | TE Connectivity AMP Connectors | 2 338 | A130990-ND | 12,18000 Kč | Parametric Equivalent |
| 1744417-6 | TE Connectivity AMP Connectors | 16 621 | A116486-ND | 3,57000 Kč | Parametric Equivalent |
| 1747066-6 | TE Connectivity AMP Connectors | 0 | 1747066-6-ND | 3,25931 Kč | Parametric Equivalent |
| 175507-2 | TE Connectivity AMP Connectors | 2 383 | A126712-ND | 28,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 2,00452 Kč | 11 225,31 Kč |
| Unit Price without VAT: | 2,00452 Kč |
|---|---|
| Unit Price with VAT: | 2,42547 Kč |













