Parametric Equivalent
Parametric Equivalent

638100-1 | |
|---|---|
DigiKey Part Number | 638100-1-ND |
Manufacturer | |
Manufacturer Product Number | 638100-1 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638100-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1376477-6 | TE Connectivity AMP Connectors | 2 338 | A130990-ND | 12,18000 Kč | Parametric Equivalent |
| 1744417-6 | TE Connectivity AMP Connectors | 16 621 | A116486-ND | 3,57000 Kč | Parametric Equivalent |
| 175507-2 | TE Connectivity AMP Connectors | 2 383 | A126712-ND | 28,14000 Kč | Parametric Equivalent |
| 6-1971793-1 | TE Connectivity AMP Connectors | 88 648 | A128933-ND | 2,94000 Kč | Parametric Equivalent |
| 6-1971793-3 | TE Connectivity AMP Connectors | 22 198 | A142209-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 9,30658 Kč | 14 890,53 Kč |
| Unit Price without VAT: | 9,30658 Kč |
|---|---|
| Unit Price with VAT: | 11,26096 Kč |








