RM25-06F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM25-06F
RM25-06F
RM25-06F

RM25-06F

DigiKey Part Number
4285-RM25-06F-ND
Manufacturer
Manufacturer Product Number
RM25-06F
Description
2.5 MM W TO W CONNECTOR 6P FEMAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-25°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,85200 Kč18,52 Kč
251,74280 Kč43,57 Kč
501,65460 Kč82,73 Kč
1001,57660 Kč157,66 Kč
2501,47772 Kč369,43 Kč
5001,40740 Kč703,70 Kč
1 0001,33983 Kč1 339,83 Kč
3 0001,23977 Kč3 719,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč