
1376477-6 | |
|---|---|
DigiKey Part Number | A130990-ND |
Manufacturer | |
Manufacturer Product Number | 1376477-6 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376477-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175507-2 | TE Connectivity AMP Connectors | 2 383 | A126712-ND | 27,95000 Kč | Parametric Equivalent |
| 776204-2 | TE Connectivity AMP Connectors | 827 | A129022-ND | 18,77000 Kč | Parametric Equivalent |
| RM25-06F | JAM | 615 | 4285-RM25-06F-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,28200 Kč | 102,82 Kč |
| 25 | 9,63520 Kč | 240,88 Kč |
| 50 | 9,17220 Kč | 458,61 Kč |
| 100 | 8,73430 Kč | 873,43 Kč |
| 300 | 8,08080 Kč | 2 424,24 Kč |
| 600 | 7,69498 Kč | 4 616,99 Kč |
| 1 200 | 7,32723 Kč | 8 792,68 Kč |
| 2 700 | 6,91962 Kč | 18 682,97 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |




