16 (Power) Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2354173-1

DigiKey Part Number
A145410-ND
Manufacturer
Manufacturer Product Number
2354173-1
Description
CA ELCON MICRO 2X8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 (Power) Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2354173-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16 (Power)
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10230,53700 Kč2 305,37 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč

Other Suppliers on DigiKey

1 400In Stock
Ships from WEC