Female Module, Surge Protection 5 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, Surge Protection 5 Position Push In
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09800000101

DigiKey Part Number
1195-8259-ND
Manufacturer
Manufacturer Product Number
09800000101
Description
HAN-MODULAR SP PL CM4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Module, Surge Protection 5 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09800000101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, Surge Protection
Gender
Female
Number of Positions
5
Size
-
Termination Style
Push In
Voltage Rating
-
Current Rating (Amps)
0.5A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 799,74000 Kč1 799,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 799,74000 Kč
Unit Price with VAT:2 177,68540 Kč