
2092-3505/002-000 | |
|---|---|
DigiKey Part Number | 2946-2092-3505/002-000-ND |
Manufacturer | |
Manufacturer Product Number | 2092-3505/002-000 |
Description | TERM BLOCK PLUG 5POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2092-3505/002-000 Models |
Category | Voltage - IEC 400 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 5 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Features Strain Relief |
Pitch 0.295" (7.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9-10mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyphthalamide (PPA), Glass Filled |
Current - IEC 16A | Insulation Height 0.717" (18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |











