
13.81.8.230.0000 | |
|---|---|
DigiKey Part Number | 2066-13.81.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 13.81.8.230.0000 |
Description | RELAY IMPULSE SPST 16A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPST-NO (1 Form A) 230VAC Coil DIN Rail |
Category | Load - Max Switching 6400VA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 184 VAC |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage | Approval Agency CE |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 16 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 383,97800 Kč | 6 919,89 Kč |
| Unit Price without VAT: | 1 383,97800 Kč |
|---|---|
| Unit Price with VAT: | 1 674,61338 Kč |











