




0347928040 | |
|---|---|
DigiKey Part Number | WM16683TR-ND - Tape & Reel (TR) WM16683CT-ND - Cut Tape (CT) 900-0347928040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0347928040 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347928040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | 0.113" (2.87mm) | |
Overall Contact Length | - | |
Insulation Height | 0.575" (14.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 29,72082 Kč | 5 052,54 Kč |
| 340 | 28,30097 Kč | 9 622,33 Kč |
| 510 | 27,50284 Kč | 14 026,45 Kč |
| 850 | 26,52912 Kč | 22 549,75 Kč |
| 1 190 | 25,90694 Kč | 30 829,26 Kč |
| 1 700 | 25,26344 Kč | 42 947,85 Kč |
| 4 250 | 23,68288 Kč | 100 652,24 Kč |
| 8 500 | 22,55393 Kč | 191 708,40 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |











