
0831509 | |
|---|---|
DigiKey Part Number | 277-0831509-ND |
Manufacturer | |
Manufacturer Product Number | 0831509 |
Description | LS-WMTB-AL (4X15) BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 2.28" L (15.0mm x 58.0mm) Black Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 0831509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 2.28" L (15.0mm x 58.0mm) | |
Cable Diameter | 0.181" ~ 5.354" (4.60mm ~ 136.00mm) | |
Legend | Blank | |
Color | Black | |
Material | Aluminum | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 442,84800 Kč | 2 214,24 Kč |
| Unit Price without VAT: | 442,84800 Kč |
|---|---|
| Unit Price with VAT: | 535,84608 Kč |











