
2329916-1 | |
|---|---|
DigiKey Part Number | 17-2329916-1TR-ND - Tape & Reel (TR) 17-2329916-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329916-1 |
Description | PWR VERSA-LOCK SEAL RECPT, 14-16 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2329916-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 250 | 1,64792 Kč | 411,98 Kč |
| 500 | 1,56940 Kč | 784,70 Kč |
| 1 000 | 1,49422 Kč | 1 494,22 Kč |
| 2 500 | 1,40048 Kč | 3 501,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36025 Kč | 6 801,25 Kč |
| 10 000 | 1,29528 Kč | 12 952,80 Kč |
| 15 000 | 1,25872 Kč | 18 880,80 Kč |
| 25 000 | 1,21415 Kč | 30 353,75 Kč |
| 35 000 | 1,18567 Kč | 41 498,45 Kč |
| 50 000 | 1,15621 Kč | 57 810,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







