Connector Plug, Sealing For Power Versa-Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2325347-3

DigiKey Part Number
17-2325347-3-ND
Manufacturer
Manufacturer Product Number
2325347-3
Description
PWR VERSA-LOCK INTERFACE SEAL, 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Power Versa-Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2325347-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Plug, Sealing
Number of Positions
3
For Use With/Related Products
Power Versa-Lock Series
Features
Lubricated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,99000 Kč119,90 Kč
2511,22960 Kč280,74 Kč
5010,69220 Kč534,61 Kč
10010,17980 Kč1 017,98 Kč
2509,54232 Kč2 385,58 Kč
5009,08626 Kč4 543,13 Kč
1 0008,65244 Kč8 652,44 Kč
2 5008,11052 Kč20 276,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč