
2325349-3 | |
|---|---|
DigiKey Part Number | 17-2325349-3-ND |
Manufacturer | |
Manufacturer Product Number | 2325349-3 |
Description | PWR VERSA-LOCK REAR SEAL, 1X3, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Power Versa-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2325349-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 3 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | Lubricated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77080 Kč | 119,27 Kč |
| 50 | 4,54400 Kč | 227,20 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 250 | 4,05428 Kč | 1 013,57 Kč |
| 500 | 3,86070 Kč | 1 930,35 Kč |
| 1 000 | 3,67612 Kč | 3 676,12 Kč |
| 2 500 | 3,44577 Kč | 8 614,42 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




