Tab Contact Tin 14-16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329907-1

DigiKey Part Number
17-2329907-1TR-ND - Tape & Reel (TR)
17-2329907-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329907-1
Description
PWR VERSA-LOCK SEAL TAB, 14-16 A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 14-16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2329907-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,07900 Kč20,79 Kč
251,94040 Kč48,51 Kč
501,84780 Kč92,39 Kč
1001,75960 Kč175,96 Kč
2501,64792 Kč411,98 Kč
5001,56940 Kč784,70 Kč
1 0001,49422 Kč1 494,22 Kč
2 5001,40048 Kč3 501,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36025 Kč6 801,25 Kč
10 0001,29528 Kč12 952,80 Kč
15 0001,25872 Kč18 880,80 Kč
25 0001,21415 Kč30 353,75 Kč
35 0001,18567 Kč41 498,45 Kč
50 0001,15621 Kč57 810,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč