Parametric Equivalent

1-2381595-6 | |
|---|---|
DigiKey Part Number | 17-1-2381595-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2381595-6 |
Description | POWER VERSA-LOCK PLUG, 2X3 KEY A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2381595-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.285" (7.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 16,06760 Kč | 401,69 Kč |
| 50 | 15,30340 Kč | 765,17 Kč |
| 120 | 14,38367 Kč | 1 726,04 Kč |
| 360 | 13,30981 Kč | 4 791,53 Kč |
| 600 | 12,83853 Kč | 7 703,12 Kč |
| 1 080 | 12,31669 Kč | 13 302,03 Kč |
| 2 520 | 11,60198 Kč | 29 236,99 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





