


1-2378159-4 | |
|---|---|
DigiKey Part Number | 17-1-2378159-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2378159-4 |
Description | POWER VERSA-LOCK PLUG, 1X4 KEY A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2378159-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 50 | 7,87420 Kč | 393,71 Kč |
| 200 | 7,13825 Kč | 1 427,65 Kč |
| 400 | 6,79705 Kč | 2 718,82 Kč |
| 600 | 6,60492 Kč | 3 962,95 Kč |
| 1 000 | 6,37100 Kč | 6 371,00 Kč |
| 2 600 | 5,95536 Kč | 15 483,94 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



