



1-2378158-4 | |
|---|---|
DigiKey Part Number | 17-1-2378158-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2378158-4 |
Description | POWER VERSA-LOCK CAP, 1X4 KEY A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2378158-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 7,34520 Kč | 367,26 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 300 | 6,47230 Kč | 1 941,69 Kč |
| 500 | 6,24270 Kč | 3 121,35 Kč |
| 1 000 | 5,94453 Kč | 5 944,53 Kč |
| 2 500 | 5,57211 Kč | 13 930,28 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



