Parametric Equivalent
Parametric Equivalent

2329418-2 | |
|---|---|
DigiKey Part Number | 17-2329418-2TR-ND - Tape & Reel (TR) 17-2329418-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329418-2 |
Description | USB TYPE C,REC IPX8 ON BOARD WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1A, 1.25A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 108,28669 Kč | 346 517,41 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |









