
UC-00PFFH-QF8001 | |
|---|---|
DigiKey Part Number | 1754-UC-00PFFH-QF8001-ND |
Manufacturer | |
Manufacturer Product Number | UC-00PFFH-QF8001 |
Description | Cable Assembly |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 112,25540 Kč | 5 612,77 Kč |
| Unit Price without VAT: | 112,25540 Kč |
|---|---|
| Unit Price with VAT: | 135,82903 Kč |





