
USB4745-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4745-03-ATR-ND - Tape & Reel (TR) 2073-USB4745-03-ACT-ND - Cut Tape (CT) 2073-USB4745-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4745-03-A |
Description | USB3.2 GEN 2 TYPE C RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4745-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Gasket Included, Solder Retention Tab | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,48400 Kč | 404,84 Kč |
| 25 | 37,93920 Kč | 948,48 Kč |
| 50 | 36,12080 Kč | 1 806,04 Kč |
| 100 | 34,39680 Kč | 3 439,68 Kč |
| 250 | 32,24116 Kč | 8 060,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,70089 Kč | 23 760,71 Kč |
| 1 600 | 28,28378 Kč | 45 254,05 Kč |
| 2 400 | 27,48673 Kč | 65 968,15 Kč |
| 4 000 | 26,51460 Kč | 106 058,40 Kč |
| 5 600 | 25,89305 Kč | 145 001,08 Kč |
| 8 000 | 25,25044 Kč | 202 003,52 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











