Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2307186-3 | |
|---|---|
DigiKey Part Number | 17-2307186-3-ND |
Manufacturer | |
Manufacturer Product Number | 2307186-3 |
Description | 3P RCPT SR VAL-U-LOK GW - TPA VE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2307186-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586105-3 | TE Connectivity AMP Connectors | 4 925 | A99265-ND | 7,14000 Kč | Parametric Equivalent |
| 1586106-3 | TE Connectivity AMP Connectors | 8 230 | A112430-ND | 7,77000 Kč | Parametric Equivalent |
| 2029112-3 | TE Connectivity AMP Connectors | 993 | A112983-ND | 10,29000 Kč | Parametric Equivalent |
| 0039014030 | Molex | 69 565 | WM18434-ND | 6,72000 Kč | Parametric Equivalent |
| 0039014031 | Molex | 40 176 | WM23608-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 3,51114 Kč | 140 445,60 Kč |
| Unit Price without VAT: | 3,51114 Kč |
|---|---|
| Unit Price with VAT: | 4,24848 Kč |













