Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10136644-0312LF | |
|---|---|
DigiKey Part Number | 609-10136644-0312LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136644-0312LF |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136644-0312LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10136644-0322LF | Amphenol CS (FCI) | 0 | 10136644-0322LF-ND | 2,48708 Kč | Parametric Equivalent |
| 0039014030 | Molex | 69 684 | WM18434-ND | 6,72000 Kč | Parametric Equivalent |
| 0039014031 | Molex | 40 181 | WM23608-ND | 11,76000 Kč | Parametric Equivalent |
| 0039015039 | Molex | 2 586 | WM22804-ND | 6,61000 Kč | Parametric Equivalent |
| 0050291662 | Molex | 6 405 | WM14874-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,88999 Kč | 17 339,94 Kč |
| Unit Price without VAT: | 2,88999 Kč |
|---|---|
| Unit Price with VAT: | 3,49689 Kč |














