RFI Shield Finger Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306654-3

DigiKey Part Number
A142214TR-ND - Tape & Reel (TR)
A142214CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2306654-3
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
2306654-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.039" (1.00mm)
Length
-
Height
0.071" (1.80mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,79300 Kč27,93 Kč
252,62880 Kč65,72 Kč
502,49880 Kč124,94 Kč
1002,37910 Kč237,91 Kč
2502,23000 Kč557,50 Kč
5002,12332 Kč1 061,66 Kč
1 0002,02190 Kč2 021,90 Kč
2 5001,89520 Kč4 738,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,83277 Kč12 829,39 Kč
14 0001,74525 Kč24 433,50 Kč
21 0001,69604 Kč35 616,84 Kč
35 0001,63600 Kč57 260,00 Kč
49 0001,59764 Kč78 284,36 Kč
70 0001,55796 Kč109 057,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč